• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0393 0100 0393 0100 Sensor 1 pc(s)

Application
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

CO-H2 sensor type LCO5i

  • Pre-calibrated
  • Saved adjustment data
  • Compatible with (details) testo 340

Technical specifications

  • Accuracy: ±10 ppm/±10%
  • Resolution: 1 ppm
  • Response time: 40s
Product type

Sensor

Compatible with

testo

Type

0393 0100

Compatible with (details)

testo 340

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 103192 testo 0393 0100 0393 0100 Sensor 1 pc(s)

Description

Vorkalibrierter Gas sensor for the exhaust gas analysis instrument testo 340. In the testo 340 can be used up to 4 gas sensors by users themselves. The adjustment data are saved in the sensor and saves the time-consuming calibration gas balance when you change the sensor. A sensor change can be performed at any time.

This text is machine translated.

Features

  • Measuring range 0 - 10000 ppm
  • H2 -compensated
  • This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)