• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0516 0012 0516 0012 Test equipment case (L x W x H) 490 x 420 x 100 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrying case

Technical specifications

  • Carrying case for measuring device sensor and hoses
Product type

Test equipment case

Compatible with

testo

Dim

(L x W x H) 490 x 420 x 100 mm

Weight

2000 g

Width

420 mm

Height

100 mm

Length

490 mm

Type

0516 0012

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101831 testo 0516 0012 0516 0012 Test equipment case (L x W x H) 490 x 420 x 100 mm

Description

Carrying case for measuring device sensors and tubes.

This text is machine translated.

Scope of delivery

  • Carrying case

Hints

Measuring instrument and accessories not included.