• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0516 0270 testo Smart Case "Heizung" - Aufbewahrungstasche für Smart Probes Messgeräte Fire pit bag 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo Smart case "heating" – storage bag for Smart samples measuring devices

  • Practical storage bag for the separately available Smart Probes testo 115i, testo 510i, testo 805i, testo 410I and testo 549i
  • Outer: Shock proof, flexible hard shell with zip fastener
  • Inside: Protective foam insert with form-fitting pockets for each meter
  • Compact dimensions 250 x 180 x 70 mm

Technical specifications

  • Product color black
Product type

Fire pit bag

Compatible with

testo

Weight

249.8 g

Width

250 mm

Height

70 mm

Length

180 mm

Depth

70 mm

Type

testo Smart Case "Heizung" - Aufbewahrungstasche für Smart Probes Messgeräte

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3557605 testo 0516 0270 testo Smart Case "Heizung" - Aufbewahrungstasche für Smart Probes Messgeräte Fire pit bag 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3557605 testo 0516 0270 testo Smart Case "Heizung" - Aufbewahrungstasche für Smart Probes Messgeräte Fire pit bag 1 pc(s)

Description

Rugged on the outside, soft on the inside: The testo Smart case "Heating" with hard shell and integrated foam insert with form-fitting compartments. It stores and transport your Smart probes testo 115i, testo 510i, testo 805i, testo 410I and testo 549i safely.

This text is machine translated.

Scope of delivery

  • testo Smart case "heating" (without measuring devices), including foam insert

What kind of Tester Specialty Accessories are you looking for?