• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0554 0622 Bluetooth®-/IRDA-Drucker Printer 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

BLUETOOTH®-/IRDA-printer - including 1 roll of thermal paper

  • Bluetooth® & IrDA interface in a printer
  • Printing graphics and measurement data
  • Coloured LEDs to show the status of the printer
  • Data transfer takes place within less than 2 seconds

Technical specifications

Product type

Printer

Compatible with

testo

Weight

400 g

Width

80 mm

Height

41 mm

Length

150 mm

Type

Bluetooth®-/IRDA-Drucker

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389789 testo 0554 0622 Bluetooth®-/IRDA-Drucker Printer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3389789 testo 0554 0622 Bluetooth®-/IRDA-Drucker Printer 1 pc(s)

Description

With the help of the printer you can print graphics and measurement data from suitable Testo measuring devices or Testo apps. - testo BLUETOOTH®/IRDA printer including 1 roll of thermal paper, battery and power supply.

This text is machine translated.

Scope of delivery

  • testo BLUETOOTH®/IRDA printer
  • 1 Roll of thermal paper
  • Accumulator
  • Power supply unit
  • User manual.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)