Compatible with (details) testo 875, testo 881, testo 8
Table quick-charging station for two batteries in order to optimize the charging time
Technical specifications
Charging bays/for battery type 05151100 and 0515 1101, supply 5 VDC/4 A, Charging current 1.8… 1.9A per battery, charging time 3… 4 h, ambient temperature 0 … 35 °C
Product type
Charger
Compatible with
testo
Weight
385 g
Width
155 mm
Height
105 mm
Length
300 mm
Type
0554 8801
Compatible with (details)
testo 875
testo 881
testo 8
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)