• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 0465 Tachometer Optical 1 - 99999 U/min

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Revolution Speed measuring dev testo 465

  • Non-contact

Technical specifications

Product type

Tachometer

Measuring type

Optical

RPM accuracy

± 0,02 %

Operating voltage

2 type AA batteries.

Dim

(L x W x H) 175 x 60 x 28 mm

Manufacturer's standards (no certificate)

Weight

190 g

Display

LED

Rotational speed, optical (max.)

99999 U/min

Rotational speed, optical (min.)

1 U/min

Rotational speed (optical)

1 - 99999 U/min

Width

60 mm

Height

28 mm

Length

175 mm

Type

465

Type

testo 465

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 120051 testo 0563 0465 Tachometer Optical 1 - 99999 U/min

User & Safety Instructions

User & Safety Instructions 120051 testo 0563 0465 Tachometer Optical 1 - 99999 U/min

Information

Information 120051 testo 0563 0465 Tachometer Optical 1 - 99999 U/min

Description

numbers of revolutions can be contactlessly measured With testo 465 A shining mark is stuck on the item under test and the visible red ray of light is aligned and measured on the shining mark.

Features

  • Visual revolution speed measurement
  • Storage of middle/min/max value, last measured value
  • Robust design by Soft Case sleeve.

Scope of delivery

  • Shining label
  • 2 AA Batteries
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 328.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)