• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 0470 Tachometer Optical, Mechanical 1 - 19999 U/min 1 - 99999 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

rotary count meter testo 470

  • Non-contact and mechanical

Technical specifications

  • Speed Measurement: 0.10 - 1.999 m / min
  • length measurement: 0.02 - 99000 m
Product type

Tachometer

Measuring type

Optical

Mechanical

RPM accuracy

± 0,02 %

Operating voltage

2 type AA batteries.

Dim

(L x W x H) 175 x 60 x 28 mm

Manufacturer's standards (no certificate)

Weight

190 g

Display

LED

Rotational speed, mechanical (max.)

19999 U/min

Rotational speed, mechanical (min.)

1 U/min

Rotational speed, optical (max.)

99999 U/min

Rotational speed, optical (min.)

1 U/min

Rotational speed range (max.)

1 - 19999 U/min

Rotational speed (optical)

1 - 99999 U/min

Width

60 mm

Height

28 mm

Length

175 mm

Type

470

Type

testo 470

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 120045 testo 0563 0470 Tachometer Optical, Mechanical 1 - 19999 U/min 1 - 99999 U/min

User & Safety Instructions

User & Safety Instructions 120045 testo 0563 0470 Tachometer Optical, Mechanical 1 - 19999 U/min 1 - 99999 U/min

Conformity certificate

Conformity certificate 120045 testo 0563 0470 Tachometer Optical, Mechanical 1 - 19999 U/min 1 - 99999 U/min

Description

The optimal combination of optical and mechanical rpm measurement. Simply by plugging an adapter for probe tip or impeller is made for optical mechanical measurement.

Features

  • Optical Speed Measurement
  • Mechanical measurement of Rotations, speeds and lengths
  • battery control
  • Robust design with SoftCase-protective.

Scope of delivery

  • Adapters for the mechanical speed measurement
  • Probe tip
  • wheel
  • reflex marks
  • 2 AA batteries
  • carrying case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)