• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff PLT20000 Tachometer Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Handheld laser speedometer PLT200

  • Class 2M laser handheld speedometer with 8 m range
  • Timer, counter and speedometer in one device
  • Signal input for external sensors
  • Device easily programmable using the front keys
  • Ergonomic and robust plastic housing
  • Can be used also as a contact speedometer with additional module

Technical specifications

  • Temperature range: +5 to +40°C
Product type

Tachometer

Measuring type

Mechanical

Optical

RPM accuracy

Optisch: ±(0,01 % + 1 Ziffer des Messwertes)
Kontakt: ±0,05 % des Messwertes

Speed resolution

0.001 U/min

Reading distance

5 cm - 8 m

Operating voltage

2 type AA batteries.

Dim

(L x W x H) 41 x 61 x 175 mm

Manufacturer's standards (no certificate)

Display

LED

Rotational speed, mechanical (max.)

20000 U/min

Rotational speed, mechanical (min.)

0.5 U/min

Rotational speed, optical (max.)

200000 U/min

Rotational speed, optical (min.)

5 U/min

Rotational speed range (max.)

0.5 - 20000 U/min

Rotational speed (optical)

5 - 200000 U/min

Width

61 mm

Height

175 mm

Length

41 mm

Type

PLT20000

Temperature range

+5 to +40 °C

Documents & Downloads

Datasheet

Datasheet 126554 Wachendorff PLT20000 Tachometer Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

User & Safety Instructions

User & Safety Instructions 126554 Wachendorff PLT20000 Tachometer Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

Information

Information 126554 Wachendorff PLT20000 Tachometer Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

Conformity certificate

Conformity certificate 126554 Wachendorff PLT20000 Tachometer Mechanical, Optical 0.5 - 20000 U/min 5 - 200000 U/min

Description

The PLT200 laser handheld tachometer is a battery-powered functional handset for taking speed, impulse counting, totalling and time measurements. The class 2M laser sensor allows accurate measurements up to a speed of 200 000 rpm. The impulses are recorded using a corresponding reflex tape. An internal memory enables the detection of the speed's maximum and minimum value. For example, a number of items or the number of revolutions of the shaft can be measured using the summing function. An input plug enables the triggering and impulse capture via an external sensor with TTL signal. For contact measurement, there is an adapter with the usual measuring tips. The recorded impulses can be transferred 1:1, for example, to an additional display via an output connector.

Features

  • Class 2M laser handheld speedometer with 8 m range
  • Timer, counter and speedometer in one device
  • Signal input for external sensors
  • Device easily programmable using the front keys
  • Ergonomic and robust plastic housing
  • Can be used also as a contact speedometer with additional module.

Scope of delivery

  • Reflex tape
  • Batteries
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 498.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)