• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 4760-ISO Strobe Calibrated to (ISO standards) Optical 30 - 12500 U/min

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hand-held stroboscope Testo 476

  • High setting accuracy and stability
  • Powerful battery pack for at least 2 h operation

Technical specifications

Product type

Strobe

Measuring type

Optical

RPM accuracy

± 0,01% + 1 Digit

Speed resolution

1 U/min

Dim

(L x W x H) 240 x 65 x 40 mm

ISO standards

Weight

465 g

Display

LCD

Rotational speed, optical (max.)

12500 U/min

Rotational speed, optical (min.)

30 U/min

Rotational speed (optical)

30 - 12500 U/min

Calibration service

3 suitable calibration values in the measuring range of the respective device

Width

65 mm

Height

40 mm

Length

240 mm

Type

476

Documents & Downloads

Datasheet

Datasheet 2453150 testo 0563 4760-ISO Strobe Calibrated to (ISO standards) Optical 30 - 12500 U/min

User & Safety Instructions

User & Safety Instructions 2453150 testo 0563 4760-ISO Strobe Calibrated to (ISO standards) Optical 30 - 12500 U/min

Description

The testo 476 Pocket-Strobe™ hand-held stroboscope measures and checks rotation and vibration movements It makes it possible to measure very small objects, or at locations which aren't directly accessible. The energy optimising electronic switch and the light-intensive xenon flash lamp provides a high intensity light (approx. 1200 lux).

This text is machine translated.

Features

  • High calibration accuracy and stability through a dynamically reacting setting dial
  • Automatic triggering to synchronise the flash sequence

Scope of delivery

  • Carrying case
  • Charger with four country adapters
  • Trigger signal plug
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.