• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1626 162 IAQ Multi-channel data logger Unit of measurement CO2, Air pressure, Temperature, Humidity 0 up to +

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

testo 0572 1626 162 IAQ Multi-channel data logger Unit of measurement CO2, Air pressure, Temperature, Humidity 0 up to +50 °C 0 up to 100 RH 0.600 - 1.100 bar incl. wall bracket

  • Alert with exceeding of limit value via push notification, e-mail or SMS (optional)
  • Automated monitoring of temperature, humidity, CO2 and atmospheric pressure with integrated sensor
  • Connection to the testo Smart APP: Simple start-up, push alarms and dashboard
  • Automatic measurement documentation in testo Saveris (cloud)
  • Data transfer via WLAN
  • Visual inspection on site by large display

Technical specifications

Product type

Multi-channel data logger

Unit of measurement

CO2

Air pressure

Temperature

Humidity

Temperature resolution

0.1 °C

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+50 °C

Manufacturer's standards (no certificate)

Power supply (details)

4 AA batteries, power supply unit

Battery life

12 Mon.

Dim

(L x W x H) 32 x 82 x 117 mm

Weight

240 g

Channels

4

Features

incl. wall bracket

Calibration range

Carbon dioxide

CO2 reading range (max.)

5000 ppm

CO2 reading range (min.)

0 ppm

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Air pressure reading range (max.)

1.100 bar

Air pressure reading range (min.)

0.600 bar

Temperature reading range

0 up to +50 °C

Humidity reading accuracy

2 RH

Air pressure accuracy

3 mbar

Sample rate (max.)

24 h

Sample rate (min.)

15 min

Width

82 mm

Height

117 mm

Length

32 mm

Interfaces

USB

Wi-Fi

IP20

Power supply

5 V via USB

AA battery (4x), or via mains supply

Reading accuracy temperature

0.5 °C

Type

162 IAQ

Documents & Downloads

Datasheet

Datasheet 3429155 testo 0572 1626 162 IAQ Multi-channel data logger Unit of measurement CO2, Air pressure, Temperature, Humidity 0 up to +

User & Safety Instructions

User & Safety Instructions 3429155 testo 0572 1626 162 IAQ Multi-channel data logger Unit of measurement CO2, Air pressure, Temperature, Humidity 0 up to +

Information

Information 3429155 testo 0572 1626 162 IAQ Multi-channel data logger Unit of measurement CO2, Air pressure, Temperature, Humidity 0 up to +

Description

The online data logger testo 162 IAQ is an easy-to-use climate data logger with display for monitoring temperature, humidity, CO2 and atmospheric pressure with integrated sensor. The online data loggers testo 162 are part of the testo 160 online data logger system, comprising the hardware components (testo 160, testo 162, testo 164) as well as the testo Saveris Cloud and testo Smart APP. The testo Saveris Cloud is thereby the central data platform. Measured values can be viewed and analyzed there.

The testo data monitoring license is required to use the system.

The online data loggers testo 162 are part of the testo 160 online data logger system. They record measured values (temperature and humidity, pressure and CO2) and send these via a WLAN connection directly to the testo cloud.

If a threshold is exceeded, the testo Smart APP sends a push notification to notify you of any violations of the threshold. Alternatively, you can send an email or SMS notification.

Use your smartphone, tablet or PC to access all readings and analysis functions from wherever you are.

Perfectly connected: With the online data logger testo 162 IAQ and the testo Saveris Cloud
The testo Saveris Cloud is the central control element of the testo 160 online data logger system. With the testo 162 IAQ, you save your data data over an existing WLAN in the testo Saveris Cloud. Here you can configure your online data loggers, set limit alarms and analyze your measurement data. To operate the online data logger in the testo Saveris Cloud, a valid license must be purchased (data monitoring license).

The installation of the system is easy and can be done via the testo Smart APP.

This text is machine translated.

Scope of delivery

  • Online data logger testo 162 IAQ
  • Micro USB cable
  • Wall bracket with lock
  • Batteries (4 x AA ON THE mignon battery)
  • Quick guide
  • Test protocol
  • Mains adapter.

More interesting products

(*All information is plus legal VAT)