• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 2021 160 TH Multi-channel data logger Unit of measurement Temperature, Humidity -10 up to +50 °C 0 up to 100

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-channel data logger

Unit of measurement

Temperature

Humidity

Temperature resolution

0.1 °C

Temperature reading range (min.)

-10 °C

Temperature reading range (max.)

+50 °C

Manufacturer's standards (no certificate)

Power supply (details)

4x AAA battery

Dim

(L x W x H) 22 x 64 x 76 mm

Weight

94 g

Weight, information

incl. batteries

Calibration range

Temperature

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-10 up to +50 °C

Humidity reading accuracy

2 RH

Sample rate (max.)

24 h

Sample rate (min.)

15 min

Width

64 mm

Height

76 mm

Length

22 mm

Interfaces

Wi-Fi

IP20

Reading accuracy temperature

0.5 °C

Type

160 TH

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3209184 testo 0572 2021 160 TH Multi-channel data logger Unit of measurement Temperature, Humidity -10 up to +50 °C 0 up to 100

User & Safety Instructions

User & Safety Instructions 3209184 testo 0572 2021 160 TH Multi-channel data logger Unit of measurement Temperature, Humidity -10 up to +50 °C 0 up to 100

Description

Protect your sensitive and valuable exhibits and archives with the radio data logger testo 160 TH with integrated temperature and humidity sensor. The climate logger testo 160 TH ensures comprehensive monitoring of the ambient climate in museums, depots and archives at all times.

This text is machine translated.

Features

  • Data logger with integrated temperature and humidity sensor, compact design and an inconspicuous design
  • Optimal adjustment to the surroundings thanks to the optional, individualizable Deco-cover
  • Perfectly networked: Data storage in the Testo cloud, real-time alarm via e-mail or SMS (optionally available together with an advanced license)
  • Easy installation, integration and operation

Scope of delivery

  • Radio-data logger testo 160 TH
  • Including free cloud access (basic functionality)
  • Batteries (4 x AAA)
  • USB interface cables
  • Wall holder including unlocking tools and adhesive strips
  • QR code stickers
  • Calibration record
  • Quick guide

More interesting products

(*All information is plus legal VAT)