• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 2023 160 THE Multi-channel data logger Unit of measurement Temperature, Humidity -10 up to +50 °C 0 up to 100

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-channel data logger

Unit of measurement

Temperature

Humidity

Temperature resolution

0.1 °C

Temperature reading range (min.)

-10 °C

Temperature reading range (max.)

+50 °C

Manufacturer's standards (no certificate)

Power supply (details)

4x AAA battery

Dim

(L x W x H) 22 x 64 x 76 mm

Weight

94 g

Weight, information

incl. batteries

Calibration range

Temperature

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-10 up to +50 °C

Humidity reading accuracy

2 RH

Sample rate (max.)

24 h

Sample rate (min.)

15 min

Width

64 mm

Height

76 mm

Length

22 mm

Interfaces

Wi-Fi

IP20

Reading accuracy temperature

0.5 °C

Type

160 THE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3209179 testo 0572 2023 160 THE Multi-channel data logger Unit of measurement Temperature, Humidity -10 up to +50 °C 0 up to 100

User & Safety Instructions

User & Safety Instructions 3209179 testo 0572 2023 160 THE Multi-channel data logger Unit of measurement Temperature, Humidity -10 up to +50 °C 0 up to 100

Description

Protect your valuable exhibits and archives with the radio data logger testo 160 THE for temperature, air humidity, lux and UV radiation. The climate logger testo 160 THE with integrated temperature and humidity sensor and connection options for 2 sensors ensures that all aspects of the environment in the museum, depot and archive are monitored at all times.

This text is machine translated.

Features

  • Ideal for your monitoring situation: Integrated temperature and humidity sensor as well as connection options for 2 more sensors
  • Optimal adjustment to the surroundings thanks to the optional, individualizable Deco-cover
  • Perfectly networked: Data storage in the Testo cloud, real-time alarm via e-mail or SMS (optionally available together with an advanced license)
  • Easy installation, integration and operation

Scope of delivery

  • Wireless data logger testo 160 THE
  • Including free cloud access (basic functionality)
  • Batteries (4 x AAA)
  • USB interface cables
  • Wall holder including unlocking tools and adhesive strips
  • QR code stickers
  • Calibration record
  • Quick guide

More interesting products

(*All information is plus legal VAT)