• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0590 0007 0590 0007 Safety latch 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multimeter fuse 5pc set of spare fuses 630 mA/600 V

  • Overload protection 630 mA/600 V

Technical specifications

Product type

Safety latch

Compatible with

testo

Weight

35 g

Compatible with

testo 760

Width

6 mm

Length

32 mm

Type

0590 0007

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436972 testo 0590 0007 0590 0007 Safety latch 1 pc(s)

Description

These spare fuses for the digital multimeter testo 760-2 with overload protection 630 mA/600 V are used for the replacement of defective fuses.

This text is machine translated.

Features

  • Length 32 mm
  • Diameter 6 mm

Scope of delivery

  • 5pc set of spare fuses 630 mA/600 V

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)