• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 0993 Surface probe Calibrated to (SCS-accredited certification body) -60 up to 300 °C Sensor type K

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface sensor

  • Sensor type K
  • -60 up to 300 °C

Technical specifications

  • Measurement range: -60 … +300 °C.
  • Accuracy class 2
  • Sensor tube Ø 5 mm
  • Sensor tube length 80 mm.
Product type

Surface probe

Sensor type

K

Pick-up time (details)

3 s

Temperature reading range (min.)

-60 °C

Temperature reading range (max.)

300 °C

Dim

(L x W x H) 197 x 90 x 50 mm

SCS-accredited certification body

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)

Temperature reading range

-60 up to 300 °C

Width

90 mm

Height

50 mm

Length

197 mm

Description

Very responsive surface sensor with spring-loaded thermocouple strip, angled even for non-flat surfaces, measuring range short. Up to +500°C, TE type K, fixed cable stretched.

This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?