• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0602 4892 Surface probe Calibrated to (SCS-accredited certification body) -50 up to 400 °C Sensor type K

1/6
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magnetic sensor

  • Sensor type K
  • -50 up to 400 °C

Technical specifications

  • Measurement range -50 … +400 °C.
  • Accuracy class 2
Product type

Surface probe

Sensor type

K

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

400 °C

Dim

(L x W x H) 105 x 45 x 25 mm

SCS-accredited certification body

Calibration service

3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C)

Temperature reading range

-50 up to 400 °C

Width

45 mm

Height

25 mm

Length

105 mm

Description

Magnetic sensor, adhesive force approx. 10 N, with self-locking magnet, for higher temperatures, for measurements on metallic surfaces, TE type K, fixed cable stretched.

This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?