• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0628 0020 Probe (contact) Calibrated to (DAkkS standards) -50 up to 120 °C Sensor type K

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piping sensor with hook-and-loop tape

  • Sensor type K
  • -50 up to 120 °C

Technical specifications

  • Measuring range: -50 … +120 °C
  • Accuracy: Class 1
Product type

Probe (contact)

Sensor type

K

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

120 °C

Dim

(L x W x H) 19 x 70 x 30 mm

DAkkS standards

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Temperature reading range

-50 up to 120 °C

Width

70 mm

Height

30 mm

Length

19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243277 testo 0628 0020 Probe (contact) Calibrated to (DAkkS standards) -50 up to 120 °C Sensor type K

Information

Information 1243277 testo 0628 0020 Probe (contact) Calibrated to (DAkkS standards) -50 up to 120 °C Sensor type K

Information 1243277 testo 0628 0020 Probe (contact) Calibrated to (DAkkS standards) -50 up to 120 °C Sensor type K

Information 1243277 testo 0628 0020 Probe (contact) Calibrated to (DAkkS standards) -50 up to 120 °C Sensor type K

Description

Piping sensor with velcro tape, for temperature measurements on pipes with a diameter of up to 120 mm, Tmax +120°C, TE type K, fixed cable stretched.

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?