
Highlights & Details
Piping sensor with hook-and-loop tape
- Sensor type K
- -50 up to 120 °C
Technical specifications
- Measuring range: -50 … +120 °C
- Accuracy: Class 1
- Product type
Probe (contact)
- Sensor type
K
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
120 °C
- Dim
(L x W x H) 19 x 70 x 30 mm
ISO standards
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-50 up to 120 °C
- Width
70 mm
- Height
30 mm
- Length
19 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240442 testo 0628 0020 Probe (contact) Calibrated to (ISO standards) -50 up to 120 °C Sensor type K
Information
Information 1240442 testo 0628 0020 Probe (contact) Calibrated to (ISO standards) -50 up to 120 °C Sensor type K
Information 1240442 testo 0628 0020 Probe (contact) Calibrated to (ISO standards) -50 up to 120 °C Sensor type K
Information 1240442 testo 0628 0020 Probe (contact) Calibrated to (ISO standards) -50 up to 120 °C Sensor type K
Information 1240442 testo 0628 0020 Probe (contact) Calibrated to (ISO standards) -50 up to 120 °C Sensor type K
Description
This text is machine translated.






