1/2
Pressure gauge
300 - 1200 hPa
Air pressure
Nipple
0.5 s
SCS-accredited certification body
0.1 hPa
22 °C
Absolute pressure sensor
0 - 50 °C
IP40
testo 511
(L x W x H) 119 x 46 x 25 mm
90 g
0.03 hPa
min 6 suitable calibration values in the measuring range of the respective device
1200 hPa
300 hPa
46 mm
25 mm
119 mm
User & Safety Instructions 2470272 testo 511 Pressure gauge Calibrated to (SCS-accredited certification body) Air pressure 300 - 1200 hPa