• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 512 (0...2000hPa) Pressure gauge Calibrated to (SCS-accredited certification body) Air pressure 0 - 2000 hPa

1/3
Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pressure meter Testo 512 (0 - 2000 hPa) - SCS calibrated

  • 8 units for measurement of pressure

Technical specifications

  • Auto-Off-Function min.:
Product type

Pressure gauge

Reading range

0 - 2000 hPa

Unit of measurement

Air pressure

Reading range - air pressure

0 to +2000 hPa

SCS-accredited certification body

Display range

LCD. 2 lines

Print resolution

1 hPa

Basic accuracy

0.5 %

Dim

(L x W x H) 202 x 57 x 42 mm

Weight

0.3 kg

Accuracy

0.5 %

Calibration service

min 6 suitable calibration values in the measuring range of the respective device

Reading range (max.)

2000 hPa

Reading range (min.)

0 hPa

Width

57 mm

Height

42 mm

Length

202 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470270 testo 512 (0...2000hPa) Pressure gauge Calibrated to (SCS-accredited certification body) Air pressure 0 - 2000 hPa

Description

The Testo 512 (0 - 2000 hPa) for simultaneous pressure and flow measurement. The device has two switchable units for current: M/s and fpm. Eight units can be set for pressure: KPa, hPa, Pa, mmh2O, mmHg, psi, inH2O and inHg. The damping is adjustable for sliding purposes , the density compensation is integrated. The displayed actual value with the HOLD button can be held in the display. The Min / Max value can be displayed and stored in the device.

This text is machine translated.

Features

  • 2 units for flow measurement
  • 8 units for measurement of pressure
  • Density compensation integrated
  • Backlit display
  • HOLD-/Min-/Max-Function
  • Auto-Off-Function

Scope of delivery

  • Battery (Type 9 V PP3)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Optional: Expression of the measured values inclusive of date/time of day and min/max values.
Your right to cancel does not apply to this product.