
Highlights & Details
testo 565i EX - ATEX certified vacuum pump, 7 CFM
- ATEX-certified for working in hazardous environments
- Easy oil change with sight glass for a quick assessment of the oil level
- Check valve to prevent vacuum loss if power is interrupted
- A3-/A2L-compatible for safe use even in combustible refrigerants
- Fully automatic evacuation process with integrated hold test when used in combination with the testo 552i vacuum probe (for applications outside of Ex zones)
- Configure, monitor and manage a APP for all measurements with the testo Smart APP
- Perfect interaction of the workflows through full connectivity to the entire testo cold portfolio
Technical specifications
- Product type
Vacuum pump
- Features
App-controlled
- Type
2-stage rotary vane pump with ATEX certification
- Max. feed rate
198 l/min
- Hose connector
11.5 mm (1/4") IT
15.0 mm (3/8") IT
18.7 mm (1/2") IT
- Weight
13.2 kg
Documents & Downloads
Datasheet
Datasheet 3787096 testo 565i EX - ATEX-zertifizierte Vakuumpumpe, 7 CFM Vacuum pump App-controlled 198 l/min
User & Safety Instructions
User & Safety Instructions 3787096 testo 565i EX - ATEX-zertifizierte Vakuumpumpe, 7 CFM Vacuum pump App-controlled 198 l/min
Security datasheet
Security datasheet 3787096 testo 565i EX - ATEX-zertifizierte Vakuumpumpe, 7 CFM Vacuum pump App-controlled 198 l/min
Description
When the desired vacuum target value is reached, pumping is automatically stopped and a vacuum hold test is started at the same time. This safely removes foreign gases and moisture and stores data on the density of the plant. Complete documentation is ensured via the data logging function. This means that evacuations outside Ex zones can be completely automated.
Configuration, monitoring of live-values and transmission of measurement protocol can be controlled very easily via the free testo Smart APP. So you remain flexible and save valuable time. For a perfect interplay of workflow the vacuum pump testo 565i EX represents an automatic Bluetooth connection with the testo cold measuring devices as well as the testo Smart APP HER upon switching on. In addition, thanks to compatibility with A2L and A3 refrigerants the pump guarantees the highest level of safety at all times.
This text is machine translated.
Scope of delivery
- testo 565i EX - ATEX certified vacuum pump, 7 CFM
- Vacuum pump oil
- User manual
System requirements
- Andorid, IOS
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












