• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 608-H2 Hygrometer Calibrated to (DAkkS standards) 2 RH 98 RH Dew point/mould detector

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo/hygrometer Testo 608-H2 DAkkS calibrated

  • Range 2 - 98% RH Min.
  • Min.-/Max.Storage

Technical specifications

  • Sensor type: NTC
  • Sampling rate: 18 s
  • Battery life: 8736 h
Product type

Hygrometer

Max. temperature

+70 °C

DAkkS standards

Dim

(L x W x H) 40 x 120 x 89 mm

Weight

168 g

Accuracy ± °C

0.5 °C

Calibration service

2 appropriate calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25 °C)

Calibration range

Humidity

Humidity reading range (max.)

98 RH

Humidity reading range (min.)

2 RH

Humidity reading accuracy

2 RH

Width

120 mm

Height

89 mm

Length

40 mm

Power supply

9 V battery (1x)

Min. temperature

-10 °C

Features

Dew point/mould detector

Humidity reading accuracy

± 3 rF %

Temperature

0 to +50 °C

Power supply (details)

9 V/DC (9 V Block)

Humidity reading range

10 - 98 %

Documents & Downloads

Datasheet

Datasheet 1243194 testo 608-H2 Hygrometer Calibrated to (DAkkS standards) 2 RH 98 RH Dew point/mould detector

User & Safety Instructions

User & Safety Instructions 1243194 testo 608-H2 Hygrometer Calibrated to (DAkkS standards) 2 RH 98 RH Dew point/mould detector

Information

Information 1243194 testo 608-H2 Hygrometer Calibrated to (DAkkS standards) 2 RH 98 RH Dew point/mould detector

Information 1243194 testo 608-H2 Hygrometer Calibrated to (DAkkS standards) 2 RH 98 RH Dew point/mould detector

Description

The affordable professional hygrometer for measuring the humidity, temperature and dew point. The 608-H1 is especially well suited for monitoring the indoor climate and dew point in greenhouses, storage and maturation rooms, museums, laboratories, and in any location where a continuous and reliable monitoring of the humidity is warranted. The device is designed for installation on wall or table surfaces. The capacitance humidity sensor is specially designed for long-term measuring.

Scope of delivery

  • battery
  • Factory calibration protocol
  • Operating instructions.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.