• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo Set 205 Multi tester Calibrated to (ISO standards) pH, Temperature

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

pH meter for the food industry Testo 205

  • Changeable combi-measuring tip
  • Wait free gel electrode

Technical specifications

  • Measuring accuracy pH: ± 0.02 pH
  • Calibration performance: 3 suitable calibration values in the measuring range of the respective device
Product type

Multi tester

Reading type

pH

Temperature

Accuracy

±0.4 °C

Display

Digital

ISO standards

Operating temperature

0 - 60 °C

Resolution

0.01 pH / 0.1 °C

Dim

(L x W x H) 20 x 33 x 197 mm

Weight

69 g

Width

33 mm

Height

197 mm

Length

20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454382 testo Set 205 Multi tester Calibrated to (ISO standards) pH, Temperature

Description

pH meter for ductile mediums. The emphasis rests with meat preparation. Through the ergonomic profile and the top located display the Testo 205 is ideal for use in production, intake of goods, and for often recurring measurements. Unique is the combination of pH insertion probe and temperature sensor for precise and fast temperature compensation. The measurement process is simplified by the automatic recognition of a stable reading.

This text is machine translated.

Features

  • Combined insertion tip with temperature probe Automatic final value detection
  • 1, 2 or 3 point calibration.

Scope of delivery

  • Cap
  • Batteries
  • Wall bracket
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Water Quality & Fluid Testing are you looking for?