
Highlights & Details
100695. SOUND LEVEL METER TESTO 810 Series
- With Weicon Wire Stripper No. 5
- Range from 40 to 130 dBC
- Accuracy of ± 3.5 dB at 1 kHz
Technical specifications
- Part Ranges: 30 - 80 dB/50 - 100 dB/80 - 130 dB
- Time Rating: Settings.
- Time rating fast/ slow
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 255 x 55 x 43 mm
- Display
Digital
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
1 dB
- dB (C) accuracy
1 dB
- Weight
195 g
- Calibration service
Calibration of sound level measurement for class II or III on 5 appropriate calibration values in the measuring range of the respective device
- dB SPL (A) reading range
32 - 130 dB
- dB (A) SPL reading range (min.)
32 dB
- dB (C) SPL reading range (max.)
32 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
32 dB
- Width
55 mm
- Height
43 mm
- Length
255 mm
- Pick-up time (details)
125ms/1 s
- Accuracy
±1 dB (Class 2)
- Power supply (details)
9 V battery pack
Documents & Downloads
Datasheet
Datasheet 1240877 testo Sound level meter Calibrated to (ISO standards) 815 32 - 130 dB 31.5 Hz - 8000 Hz
User & Safety Instructions
User & Safety Instructions 1240877 testo Sound level meter Calibrated to (ISO standards) 815 32 - 130 dB 31.5 Hz - 8000 Hz
Information
Information 1240877 testo Sound level meter Calibrated to (ISO standards) 815 32 - 130 dB 31.5 Hz - 8000 Hz
Information 1240877 testo Sound level meter Calibrated to (ISO standards) 815 32 - 130 dB 31.5 Hz - 8000 Hz
Conformity certificate
Conformity certificate 1240877 testo Sound level meter Calibrated to (ISO standards) 815 32 - 130 dB 31.5 Hz - 8000 Hz
Description
Features
- Sound level meter SL-50:
- Minimum / maximum measurement display
- Automatically illuminated LC display
- Auto power-off function
- Tripod thread.
- Weicon Wire Stripper No. 5:
- Working range 0.2 - 6 mm²
- Adjustable length stop (5-12 mm)
- Integrated side cutter to 2 mm Ø
Scope of delivery
- Windshield and tripod thread
- batteries
- User manual
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







