1/2
Sound level meter
0.1 dB
130 dB
ISO standards
(L x W x H) 255 x 55 x 43 mm
Digital
8000 Hz
31.5 Hz
31.5 Hz - 8000 Hz
1 dB
1 dB
195 g
Calibration of sound level meters of Class II or III to 5 suitable calibration values in the measuring range of the respective device
32 - 130 dB
32 dB
32 - 130 dB
130 dB
32 dB
55 mm
43 mm
255 mm
Datasheet 2454652 testo Sound level meter Calibrated to (ISO standards) 815 32 - 130 dB 31.5 Hz - 8000 Hz
User & Safety Instructions 2454652 testo Sound level meter Calibrated to (ISO standards) 815 32 - 130 dB 31.5 Hz - 8000 Hz