• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo Sound level meter Calibrated to (ISO standards) Data logger 816-1 30 - 130 dB 20 Hz - 8000 Hz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sound level meter Testo 816-1

  • Sound level measurement according to IEC 61672-1 class 2 and ANSI S1.4 type 2
  • Frequency evaluation A and C.
  • Integrated data storage of up to 31000 measured values
  • Software for data management and long-term measurement
  • Switchable time evaluation Fast/Slow
  • Bar graph display
  • Backlit display
  • AC and DC output for connecting other devices

Technical specifications

  • Microphone: ½ inch
  • Measurement cycle: 0.5 sec.
  • Dynamic range 100 dB
Product type

Sound level meter

Reading type

SPL

SPL resolution

0.1 dB

dB (A) SPL reading range (max.)

130 dB

ISO standards

Dim

(L x W x H) 180 x 175 x 75 mm

Display

Digital

Max. frequency

8000 Hz

Min. frequency

20 Hz

Frequency range

20 Hz - 8000 Hz

dB (A) accuracy

1.4 dB

dB (C) accuracy

1.4 dB

Weight

1560 g

Calibration service

Calibration of sound level meters of Class II or III to 5 suitable calibration values in the measuring range of the respective device

dB SPL (A) reading range

30 - 130 dB

dB (A) SPL reading range (min.)

30 dB

dB (C) SPL reading range (max.)

30 - 130 dB

dB (C) SPL reading range (max.)

130 dB

dB SPL (C) reading range (min.)

30 dB

Width

175 mm

Height

75 mm

Length

180 mm

Features

Data logger

Documents & Downloads

Datasheet

Datasheet 2453484 testo Sound level meter Calibrated to (ISO standards) Data logger 816-1 30 - 130 dB 20 Hz - 8000 Hz

User & Safety Instructions

User & Safety Instructions 2453484 testo Sound level meter Calibrated to (ISO standards) Data logger 816-1 30 - 130 dB 20 Hz - 8000 Hz

Description

The Testo 816-1 is ideal for sound level measurements at workplaces, industrial and manufacturing halls as well as at public places. Due to its functionality, Testo 816-1 fulfills all requirements for a standard-compliant sound level measurement according to IEC 61672-1 of class 2. By pressing a button, the measuring time can be changed from slow (1 sec.) to fast (125 ms). You can also switch between frequency evaluations from characteristic A to C and vice versa by pressing a button. Characteristic A corresponds to the sound pressure sensation of the human ear, while characteristic C can evaluate low-frequency components of a noise. The integrated data memory enables more than 30000 measured values to be stored in the device, these can be managed via the software included in the delivery. In addition, the software enables online measurements to be carried out over a longer period of time. The Testo 816-1 can be recalibrated locally with the optional sound calibrator and the supplied accessories.

This text is machine translated.

Scope of delivery

  • Wind shield
  • Software
  • Connecting cable
  • Operating instructions on CD-ROM
  • Batteries
  • System case.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.