TI-Innovator™ Breadboard Pack The TI-Innovator™ Plug-in board is ideally suited for the basics of the electronics to explore.
- In this package included components, with the printed circuit board connection of the TI-Innovator™ hub can be connected - Contains the necessary components for the access to latest project activities - The package contains a printed circuit board and several components, e.g. LEDs, resistors, thermistors, switches, potentiometers, segment display, small direct current motor, and many more.
Contents: Plug-in board Connection cable forty for printed circuit board - on both sides with plug LEDs five (5) - Green, ten (10) - red, two (2)-RGB Resistors (10) - each with 100 Ohm, 1K ohm, 10 k ohm, 100K ohm, 10 M ohm Assortment Capacitors 1 - each with 100 µF, 10 µF, 1µF - Seven segment display -940-nm infrared transmitter and receiver Thermistor - Analog temperature sensor Potentiometer with knob - Small DC motor Diode Light sensor - SPDT slide switch - Eight position DIP switch SIP set with eight 100-Ohm-Widerstanden MOSFET with two power levels Holder for four AA batteries
This text is machine translated.
Description
TI-Innovator™ Breadboard Pack The TI-Innovator™ Plug-in board is ideally suited for the basics of the electronics to explore.
- In this package included components, with the printed circuit board connection of the TI-Innovator™ hub can be connected - Contains the necessary components for the access to latest project activities - The package contains a printed circuit board and several components, e.g. LEDs, resistors, thermistors, switches, potentiometers, segment display, small direct current motor, and many more.
Contents: Plug-in board Connection cable forty for printed circuit board - on both sides with plug LEDs five (5) - Green, ten (10) - red, two (2)-RGB Resistors (10) - each with 100 Ohm, 1K ohm, 10 k ohm, 100K ohm, 10 M ohm Assortment Capacitors 1 - each with 100 µF, 10 µF, 1µF - Seven segment display -940-nm infrared transmitter and receiver Thermistor - Analog temperature sensor Potentiometer with knob - Small DC motor Diode Light sensor - SPDT slide switch - Eight position DIP switch SIP set with eight 100-Ohm-Widerstanden MOSFET with two power levels Holder for four AA batteries