• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TPS3803-01DCKR PMIC - system monitor Reset/power-on reset SC 70 5

Image similar
Product type
PMIC - system monitor
Enclosure
SC 70 5
Mounting type
Surface-mount
Type
TPS3803-01DCKR
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2997 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TPS3803-01DCKR

Product type

PMIC - system monitor

Enclosure

SC 70 5

Manufacturer

Texas Instruments

Manuf. code

TID

Type (PMIC)

Reset/power-on reset

Output

Open drain/open collector

No. of monitored voltages

1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Reset

Active low

Reset timeout

Propagation delay: 5 µs (typical)

Threshold voltage

Adjustable/selectable

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1262501 Texas Instruments TPS3803-01DCKR PMIC - system monitor Reset/power-on reset SC 70 5

User & Safety Instructions

User & Safety Instructions 1262501 Texas Instruments TPS3803-01DCKR PMIC - system monitor Reset/power-on reset SC 70 5

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.85€ 3.55*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.