• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.4000 Freezer thermometer

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

662 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refrigerator thermometer

  • Colored cooling zones
  • To attach
  • This text is machine translated.

Technical specifications

Reading range - indoor temperature

-30 to +40 °C

Product type

Freezer thermometer

Factory colour

White

Weight

15 g

Display

Analogue

Content

1 pc(s)

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555097 TFA Dostmann 14.4000 Freezer thermometer

Information

Information 1555097 TFA Dostmann 14.4000 Freezer thermometer

Description

Scope of delivery

  • Kuhlschrankthertmometer
  • User manual.

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)