• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TP17 BBQ thermometer Oven and core temperature Barbecue, Celsius/Fahrenheit display, Baking

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

171 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermoPro Digital Cooking Thermometer, Silver

  • Elevate your BBQ game with the ThermoPro TP17 Leave-In Meat Thermometer, the ultimate companion for backyard smoking and grilling. Equipped with dual 49-inch stainless-steel probes, this highly accurate thermometer allows you to monitor two cuts of meat or track your grill and meat temperatures simultaneously. Featuring USDA preset temperatures, custom doneness alerts, and a clear backlit display, it ensures perfectly cooked results every time, whether you are a beginner or a seasoned pitmaster.
  • Best for: Backyard BBQ enthusiasts and pitmasters who need to monitor two temperatures simultaneously. Ideal for long smoking sessions, tailgates, and weekend cookouts.
  • High/Low Temperature Alarm: Receive instant flashing and beeping notifications if your grill temperature fluctuates outside your target range, preventing overcooking or loss of heat.
  • Dual Probes with USDA Presets: Track two meats or grill temperatures at once with pre-programmed USDA-recommended temperatures or manually set your own target doneness.
  • Large Backlit LCD Display: Easily read temperatures and timers on a large, vibrant, backlit screen that offers excellent visibility in any lighting condition.
  • Highly Accurate Probes: Dual high-precision probes deliver fast readings with a wide temperature range of 14 degrees Fahrenheit to 572 degrees Fahrenheit and an accuracy of +/-1.8 degrees Fahrenheit to catch the slightest temperature shifts.
  • Easy to Use and Store: Designed with front-facing buttons for intuitive operation, a flip-out tabletop stand, and a magnetic back for convenient storage.

Technical specifications

  • Wired Probe:
  • Total length 49 inches (1.250mm)
  • Probe length: 8 inches (205mm)
  • Number of samples: 2
  • Temperature measurement range: 14 to 572˚F (-10 to 300˚C)
  • Measurement Accuracy: ±1.8˚F (±1.0˚C) Sensor type: NTC
  • Refresh rate: 1 seconds
  • Display size: Backlight LCD 2.5" L x 1.5" W (63L x 39W mm)
  • Battery type V1.5 (1 × AAA battery)
  • Unit Size:
  • 3.25" L x 3.25" W x 0.81" H (82.0L x 81.0W x 211H mm)
Product type

BBQ thermometer

Factory colour

Silver

Weight

35 g

Hub dimensions

82 x 81 x 21 mm

Display

Digital

Functions

Barbecue

Celsius/Fahrenheit display

Baking

Features

Oven and core temperature

Content

1 pc(s)

Temperature

-10 to 300 ˚C

Power supply

1 x AAA battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742745 ThermoPro TP17 BBQ thermometer Oven and core temperature Barbecue, Celsius/Fahrenheit display, Baking

Description

The ThermoPro TP17 Leave-In Meat Thermometer is your ultimate companion for grilling or smoking in the garden. Equipped with two 49 inch stainless steel probes this high-precision thermometer allows you to monitor two pieces of meat at the same time or track the temperature of the grill and meat in parallel. With preset USDA temperatures, user-defined cooking level alarms and a clear, backlit display, it ensures perfectly cooked results at any time – whether you are a beginner or an experienced barbecue master.

Ideal for:
Grill enthusiasts and Pitmaster who need to monitor two temperatures simultaneously. Ideal for long smoking sessions, barbeque parties and weekend BBQs.

High/low temperature alarm:
Get instant flashing and audible alerts when your grilling temperature fluctuates outside your target range to prevent overcooking or heat loss.

Double probes with USDA presets:
Monitor two types of meat or barbecue temperatures at the same time with pre-programmed temperatures recommended by the USDA or set the desired cooking level manually.

Large backlit LCD display:
Easily read temperatures and timers on a large, high-contrast backlit display that delivers outstanding readability in all lighting conditions.

Highly precise probes:
Two high-precision probes deliver fast readings in a wide temperature range from 14 °F to 572 °F with an accuracy of +/-1.8 °F to capture even the smallest temperature changes.

Easy to use and store:
Equipped with front-side buttons for intuitive use, a foldable table stand and a magnetic rear side for a convenient storage.

This text is machine translated.

Features

  • Fast and accurate temperature readout
  • Preset meat temperatures for easy cooking
  • Easy-to-read backlit display
  • Wide temperature range from 14 to 572 °F
  • Monitor two meats or grill temperatures simultaneously without swapping probes
  • Includes USDA presets with manual temperature adjustments for custom cooking
  • BBQ high/low temperature alarm alerts you with flashing and beeping if grill temperature goes out of range
  • Large backlit LCD screen to easily view food, oven, grill, and smoker temperatures along with the timer
  • Durable, food-grade stainless steel probes accurate to 1.8 °F and able to withstand temperatures up to 572 °F

Scope of delivery

  • TP-17 Cooking thermometer
  • 2x Probes
  • AAA battery
  • User manual

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)