• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 14.4011.60 Freezer thermometer

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cooling thermometer 14.4011.60

  • Stainless steelWith flexible holder and rotating scaleFor hanging or standingWith adhesive film

Technical specifications

Product type

Freezer thermometer

Factory colour

Stainless steel

Station power supply

Not required

Weight

47 g

Hub dimensions

54 x 24 x 67 mm

Display

Analogue

Content

1 pc(s)

Material

Stainless steel

Temperature

-40 to +30 °C

Power supply

not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527199 TFA Dostmann 14.4011.60 Freezer thermometer

Description

Is your refrigerator working correctly? Is the freezer set optimally? Thanks to the printed cooling zones, this handy thermometer shows you at a glance whether vegetables, cheese, meat & Co. are cooled properly. In this way, food spoiled at an early stage is quickly a thing of the past. With the convenient fixing device with adhesive foil, you can easily hang it in your fridge or freezer.

This text is machine translated.

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)