• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3143.IT

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

Thermo/hygrometer with comfort display DIVA GO Best. No. 672945 ( 30.3018.IT )

Thermometer IT Easy Base Item No. 519371 ( 30.3050.54.IT )

30.3009.IT

35.1026.IT

35.1044.IT

351064.IT

Product type

Temperature sensor

Dim

(L x W x H) 23 x 128 x 41 mm

Weight

52 g

Sampling interval

4 s

Temperature

-39.9 - +59.9 °C

100 m

Sensor power supply

AAA battery (2x), included

Height

41 mm

Length

23 mm

Width

128 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339325 TFA Dostmann 30.3143.IT

Description

Suitable for the following devices: 30.3009.IT, 30.3018.IT, 30.3050.54.IT, 35.1026.IT, 35.1044.IT, 351064.IT

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.97€ 38.97*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)