• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3199.IT

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pool transmitter

  • For the following models 30.3039.IT, 30.3053.IT
  • With LCD-Display
  • Radio frequency 868 MHz
  • This text is machine translated.

Technical specifications

Product type

Pool outdoor sensor

Dim

(W x H x D) 11.5 x 13.5 x 11 cm

Sensor dims

110 x 115 x 135 mm

Weight

242 g

100 m

Sensor power supply

AA battery (2x), please order separately

Depth

11 cm

Height

13.5 cm

Width

11.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1642583 TFA Dostmann 30.3199.IT

Description

Scope of delivery

  • Pool transmitter
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97€ 54.97*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)