• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.5000.02 Thermo-hygrometer White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermo-hygrometer

  • With Max.-min-Function

Technical specifications

Reading range - indoor temperature

-10 60 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Indoor humidity

10 | 99 %

Case colour

White

Station power supply

AAA battery (1x), included

Content

1 pc(s)

Hub dimensions

70 x 70 x 110 mm

Weight (station)

74 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 562448 TFA Dostmann 30.5000.02 Thermo-hygrometer White

Conformity certificate

Conformity certificate 562448 TFA Dostmann 30.5000.02 Thermo-hygrometer White

Description

with max.-min.-function, white

Features

  • Range: T in: -10...+60°C (+14...+140°F), H in: 10...99%
  • wall mounting or table standing, 70 x 20 (70) x 110 mm, 74 g, 1x 1,5V AAA battery included, EK-EL, 5 SB

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)