• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.5015 Hygrometer Calibrated to (SCS-accredited certification body) 20 RH 99 RH

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

-Thermo-Hygrometer

  • Temperature and air humidity
  • Clear display of all parameters

Technical specifications

Product type

Hygrometer

Max. temperature

+70 °C

SCS-accredited certification body

Dim

(L x W x H) 133 x 90 x 16 mm

Weight

130 g

Accuracy ± °C

1 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

20 RH

Humidity reading accuracy

5 RH

Width

90 mm

Height

16 mm

Length

133 mm

Power supply

AAA battery (1x)

Min. temperature

-10 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470576 TFA Dostmann 30.5015 Hygrometer Calibrated to (SCS-accredited certification body) 20 RH 99 RH

Description

The small, handy device shows all the measured parameters simultaneously in the wide display. With folding stands for table or wall mounting. High-quality rubberised casing finish.

This text is machine translated.

Features

  • Max-/Min-Function.
  • C/F switching.

Scope of delivery

  • AAA battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?