• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann KlimaLogg Pro Hygrometer Calibrated to (SCS-accredited certification body) 1 RH 99 RH Data logger + wireles

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KlimaLogg Pro Thermo-Hygrometer

  • ideal for long-term monitoring of up to 9 rooms
  • Alarm function
  • Built-in data logger
  • Wireless data transmission

Technical specifications

  • Resolution: 0.1 °C/1 %rH
  • Sampling interval: 15 s
  • Storage interval: 1. 5. 10. 15. 30 minutes). 1. 2. 3. 6 hours
  • Stores 50,000 readings
  • Sensor carrier frequency: 868 MHz
Product type

Hygrometer

Max. temperature

+50 °C

SCS-accredited certification body

Dim

(L x W x H) 26 x 98 x 137 mm

Weight

150 g

Accuracy ± °C

1 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

99 RH

Humidity reading range (min.)

1 RH

Humidity reading accuracy

3 RH

Width

98 mm

Height

137 mm

Length

26 mm

Interfaces

Radio

USB

Power supply

AA battery (3x)

Min. temperature

0 °C

Features

Data logger + wireless USB interface

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470852 TFA Dostmann KlimaLogg Pro Hygrometer Calibrated to (SCS-accredited certification body) 1 RH 99 RH Data logger + wireles

Description

ideal for monitoring temperature and humidity in rooms where constant humidity is required, such as: Storage cellar. Storage rooms. Production lines. Offices. Gardening and much more. The measurements can be stored and can be recalled at any time. If the values are not permitted, the alarm function warns you when measures can be taken to avoid damage.

This text is machine translated.

Features

  • Display of humidity. Temperature. Dew point on call. Highest and lowest values with time point values
  • Optical or acoustic alarm when the temperature and humidity values are exceeded or exceeded
  • Alarm event data records for targeted evaluation
  • Data logger for max. 50000 data sets. Available on display or on computer via radio/USB interface
  • Data export as csv file
  • Connection of up to 8 wireless sensors is possible
  • Station names can be assigned
  • DCF radio clock with date display
  • Switching output for alarm output.

Scope of delivery

  • Batteries
  • Wi-Fi USB adaptor
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Windows® software is available in the download area under "Service - Downloads - Software".
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?