• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 31.1119.K IR thermometer Calibrated to (ISO standards) -55 - +250 °C Complies with HACCP standards

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

"DualTemp Pro" insertion thermometer

  • -55 - +250 °C
  • Emission level -

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+250 °C

Emissivity

Adjustable

ISO standards

Dim

(W x H x D) 38 x 160 x 22 mm

Resolution (temperature)

0.2 °C

Features

Complies with HACCP standards

Weight

100 g

Width

38 mm

Height

160 mm

Depth

22 mm

Min. temperature

-55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453297 TFA Dostmann 31.1119.K IR thermometer Calibrated to (ISO standards) -55 - +250 °C Complies with HACCP standards

Description

Features

  • Temperature measurement either contact-free with infrared or with penetration sensor • Display of the current temperature • highest or lowest temperature during the measurement • Hold and lock function • HACCP-LED informs when the limit value is exceeded • adjustable emission level • LED measuring spot display • Radiant water protection IP65 • according to EN13485 • incl. attachment clip

Scope of delivery

  • Battery
  • Calibration certificate
  • User manual
  • Bag

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.