• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann ScanTemp 330 IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - +330 °C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Infrared thermometer ScanTemp 330

  • Display (thermometer) 12:1
  • -50 - +330 °C
  • Emission level 0.95 - 0.95

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+330 °C

Accuracy ± °C

2 °C

Display

12:1

ISO standards

Dim

(L x W x H) 32 x 78 x 133 mm

Pick-up time (details)


< 1 s

Emission level (max.)

0.95

Emission level (min.)

0.95

Weight

151 g

Width

78 mm

Height

133 mm

Length

32 mm

Min. temperature

-50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454057 TFA Dostmann ScanTemp 330 IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -50 - +330 °C

Description

With the SCANTEMP 330 infrared thermometer you can quickly and easily measure the temperature of surfaces without touching them. The object to be measured is only aimed, the button pressed and in seconds the result is obtained. The built-in laser visor makes it easy for you to find your destination. The illuminated display shows the current temperature.
Uncomplicated and versatile: The application possibilities of infrared thermometers are manifold. You can use it to check the air conditioning and heating systems, find cold bridges and faulty relays or check the brake system while driving. In the household you check the temperature of baby food, drinks, bath water, frying fat, jam or chocolate mass.
Infrared technology: Non-contact measurement - this is possible thanks to the proven infrared technology. The infrared radiation emitted by each body at a temperature above absolute zero point is converted into an electrical signal, evaluated by a processor and then displayed on the display.

This text is machine translated.

Features

  • Backlit display
  • Target laser.

Scope of delivery

  • Battery
  • User manual

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.