• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3503 Radio Wall clock 19.5 cm x 19.5 cm x 50 mm x 19.5 cm x 50 mm Aluminium

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA 60.3503 wall clock

  • Ø 19.5 cm
  • Cover made of glass
  • Aluminum housing
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Aluminium

Case colour

Aluminium

Dim

(Ø x H) 19.5 cm x 19.5 cm

(Ø)

19.5 cm

Width

50 mm

Height

19.5 cm

Length

19.5 cm

Depth

50 mm

Power supply

AA battery (1x), please order separately

Clock face colour

Anthracite

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672493 TFA Dostmann 60.3503 Radio Wall clock 19.5 cm x 19.5 cm x 50 mm x 19.5 cm x 50 mm Aluminium

Description

- frame made of brushed aluminum, - glass cover, - dial with minutes

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.97€ 40.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)