• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.4524.01 Radio Wall clock 360 mm x 28 mm x 235 mm Black Large display

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Digital XL radio clock with sunrise and sunset 60.4524.01

  • Particularly clear XL displayDisplaying of the moon phaseTime for sunrise and sunsetPosted weekday and full dateWake-up alarm with snooze function

Technical specifications

Product type

Wall clock

Display

Digital

Alarm times

1

Functions

24-hour display

Alarm

Date

Adjustable time zone

Radio clock (DCF77 )

Lunar phase

Solar data

Day

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 360 x 28 x 235 mm

Clock/watch features

Large display

Weight

869 g

Width

28 mm

Height

235 mm

Length

360 mm

Power supply

AA battery (4x), please order separately

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839709 TFA Dostmann 60.4524.01 Radio Wall clock 360 mm x 28 mm x 235 mm Black Large display

Description

A clock is standard in waiting areas, receptions, offices and public buildings.The large, extremely clear display is easy to read, even from a distance.The time is displayed in a particularly large format and is always accurate to the second. It changes automatically from summer to winter time.The advertised weekday and the full date make time orientation very easy and comfortable.As a special highlight the clock shows the time of sunrise and sunset as well as the current moon phase. Choose the city closest to your residence from 158 European metropolises.The simple and clear design fits in every environment, no matter whether you want to hang the radio clock or place it on the reception desk.In addition, the device also fulfills all functions of an alarm clock.

This text is machine translated.

Features

  • Particularly clear XL displayRadio clock with the highest accuracyManual time setting and time zone correction possiblePosted weekday (8 languages) and full dateWake-up alarm with snooze functionDisplaying of the moon phaseSunrise and sunset time for 158 European cities

Scope of delivery

  • Radio-controlled clock
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)