• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3523.02 Radio Wall clock 30.5 cm x 300 mm x 50 mm x 43 mm Stainless steel Noiseless movement, Energy-sav

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless wall clock

  • DCF-77 radio clock
  • Stainless steel frame
  • Sweep watch mechanism

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Stainless steel

Glass

Case colour

Stainless steel

Dim

(Ø x H) 30.5 cm x 50 mm

(Ø)

30.5 cm

Clock/watch features

Noiseless movement

Energy-saving mode

Weight

813 g

Width

300 mm

Height

50 mm

Depth

43 mm

Power supply

AA battery (1x), included

Clock face colour

White

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407482 TFA Dostmann 60.3523.02 Radio Wall clock 30.5 cm x 300 mm x 50 mm x 43 mm Stainless steel Noiseless movement, Energy-sav

Conformity certificate

Conformity certificate 1407482 TFA Dostmann 60.3523.02 Radio Wall clock 30.5 cm x 300 mm x 50 mm x 43 mm Stainless steel Noiseless movement, Energy-sav

Description

The seconds hand stops when the battery is low in order to protect the rest of the energy of the battery and in order to make the forthcoming battery change.

This text is machine translated.

Features

  • Glass cover
  • Diameter 30.5 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.97€ 60.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)