• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann HiTrax Globe Altimeter Height range 0 up to 5000 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Altimeter HiTrax Globe

  • Altimeter and barometer
  • Simple manual setting
  • Carrying strap and bag

Technical specifications

  • Measurement-variation: 20 m, 5 hPa
Product type

Altimeter

Dim

(L x W x H) 68 x 85 x 28 mm

Weight

92 g

Factory colour

Yellow

Anthracite

Max. height

5000 m

Height (min.)

0 m

Reading range - air pressure

580 to 1040 hPa

Width

85 mm

Height

28 mm

Length

68 mm

Documents & Downloads

Datasheet

Datasheet 1418554 TFA Dostmann HiTrax Globe Altimeter Height range 0 up to 5000 m

User & Safety Instructions

User & Safety Instructions 1418554 TFA Dostmann HiTrax Globe Altimeter Height range 0 up to 5000 m

Description

Handy and compact altimeter for up to 5000 m.

This text is machine translated.

Features

  • Rotating Scale ring
  • Barometer 580 to 1040 hPa
  • Altimeter 0 to 5000 m
  • Simple manual setting

Scope of delivery

  • Altimeters
  • Wrist strap
  • Bag
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.97€ 83.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)