• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann HiTrax Walk Pedometer Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

206 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HiTrax Walk-electronic step counter

  • For jogging, walking or hiking.
  • Distance indicator (km/miles)
  • Display of calorie consumption.
  • This text is machine translated.

Technical specifications

Product type

Pedometer

Factory colour

Black

Width

55 mm

Height

51 mm

Depth

31 mm

Water resistance

Sprayproof

Weight

29 g

Power supply

LR44 button cell, included

Dim

(W x H x D) 55 x 51 x 31 mm

Features

Display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486116 TFA Dostmann HiTrax Walk Pedometer Black

Description

Scope of delivery

  • Hitrax Walk
  • 1 x LR44 button cell
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.