• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann - Horse Quartz Alram Clock

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TFA Dostmann - Horse Quartz Alram Clock

  • Horse neighing as wake-up tone
  • (W x H x D) 133 x 133 x 52 mm

Technical specifications

Product type

Children's alarm clock

Alarm times

1

Factory colour

Rose

Dim

(W x H x D) 133 x 133 x 52 mm

Type

Quartz

Case colour

Rose

Yellow

Width

133 mm

Height

133 mm

Depth

52 mm

Power supply

AA battery (2x), please order separately

Clock face colour

Multi-coloured

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672561 TFA Dostmann - Horse Quartz Alram Clock

Description

The casing is made of impact-resistant plastic for protecting the small one.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)