• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Little Animals Quartz Wall clock 30.9 cm x 4.4 cm Light blue

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Kids' wall clock Little Animals 60.3051.14

  • (Ø x D) 30.9 cm x 4.4 cm

Technical specifications

  • Quiet sweep-work with creeping hands
Product type

Wall clock

Dim

(Ø x D) 30.9 cm x 4.4 cm

Type

Quartz

Case colour

Light blue

Weight

660 g

Depth

4.4 cm

(Ø)

30.9 cm

Power supply

AA battery (1x), please order separately

Enclosure material

Plastic

Display

Analogue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163029 TFA Dostmann Little Animals Quartz Wall clock 30.9 cm x 4.4 cm Light blue

Description

The children's watches are lovingly and elaborately designed with many small details. There is an individual motif for each hour. This helps smaller children to agree on times, such as: "You can play now until the little pointer of the clock is on the crocodile." This also makes it easier to learn the clock. The large plastic 3D digits in colorful colors and the additional minute markings make it easy to read the clock.
The cheerful colors fit well in the children's room. Through the sweep clockwork the hands glide almost silently over the clock face and do not disturb you while sleeping or doing homework.

This text is machine translated.

Features

  • Quiet sweep-work with creeping hands
  • Plastic 3D digits in colorful colors
  • Ideal for beginners of clock reading
  • Fresh and colorful, ideal for children's rooms

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)