• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann PRIMAVERA 35.1136.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Radio Weather Station "Primavera"

  • Dew point with heat index
  • Automatic channel change
  • USB-output for charging device
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

  • Heat index
Product type

Wireless digital weather station

Hub dimensions

175 x 26 x 125 mm

Thermo/hygro sensor dimensions

45 x 20 x 108 mm

Display

Digital

Max. number of sensors

3

Functions

Outside RH

Outside temperature

Inside temperature

Inside RH

Max/min readings

Dew point

Radio clock (DCF77 )

Day

Date

Colour display

Weight (transmitter)

45 g

Weight (station)

290 g

Outdoor humidity

1 - 99 %

Reading range - outdoor temperature

-40 - +60 °C

Indoor humidity

1 - 99 %

Reading range - indoor temperature

0 - 50 °C

60 m

Sensor power supply

AAA battery (2x), please order separately

Station power supply

230 V (via PSU), included

Optional

AAA battery (3x), please order separately

Signal type

433 MHz wireless

Forecasts for

12 to 24 hours

Clock face colour

Coloured

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1370312 TFA Dostmann PRIMAVERA 35.1136.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3

Description

Due to the possibility of further sensors to be connected to the station also for climate control from remote locations.

This text is machine translated.

Features

  • Radio clock (DCF77)
  • Manual setting option
  • Adjustable time zone ±12h
  • 12/24 hour clock
  • Weekday
  • °C/°F display
  • Alarm with rising tone
  • Snooze function 10 Min.
  • Background lighting (only with the mains plug permanently)
  • USB output for charging devices (5V/1A)
  • Weather forecast with 5 icons
  • Max/min values
  • Dew point
  • Heat index
  • Outdoor temperature and air humidity
  • Indoor temperature and air humidity
  • Daily maximum and minimum values
  • Automatic channel change and their display with multiple sensors possible.

Scope of delivery

  • Weather station Promavera
  • AC adapter for base
  • Outdoor Sensor
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)