
Number
Radio projection alarm clock with temperature 60.5016.01
Highlights & Details
- Time zone and manual setting option
- Projection of time, temperature and alarm symbol
- Date, weekday and indoor temperature
- Alarm with snooze function.
- 2 Brightness levels
Technical specifications
- Product type
Alarm clock
- Display
Digital
- Alarm times
1
- Functions
Alarm
Date
Radio clock (DCF77 )
Inside temperature
Repeat alarm
Day
Time zone
- Type
Radio
- Factory colour
Multicolour
- Case colour
Black
- Dim
(W x H x D) 141 x 91 x 51 mm
- Enclosure material
Plastic
- Weight
0
- Reading range - indoor temperature
-10 + 50 °C
- Width
141 mm
- Height
91 mm
- Depth
51 mm
- Power supply
AA battery (2x), please order separately
PSU, included
- Clock face colour
Green-grey
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2163035 TFA Dostmann TFA - Thermometer - digital - Schwarz 60.5016.01 Radio Alarm clock Digital Black
Conformity certificate
Conformity certificate 2163035 TFA Dostmann TFA - Thermometer - digital - Schwarz 60.5016.01 Radio Alarm clock Digital Black
Description
With this radio projection alarm clock from TFA you have the current time clearly in front of you, because it is projected as digital display in red digits on your bedroom wall or ceiling. At the same time, the room temperature also appears and you can check whether the value is in the ideal range for a restful sleep (16°C to 18°C). If the alarm function is activated, the alarm symbol also appears on the projected display and you have the certainty that your alarm clock will ring at the set time. The projection and the display lighting can be set in two brightness levels or switched off completely.
The radio-controlled clock receives the time via the DCF 77 signal. This ensures that the current time is always accurate to the second and the date and day of the week are displayed without any previous setting.
The alarm clock always gets you out of the snooze at the right time. With the snooze function, you can also get a few more minutes of sleep.
If you operate the device alone with batteries, the projection and the display lighting can only be activated for a few seconds by pressing a button. For a permanent projection, you need the mains adapter included in the delivery.
This text is machine translated.
Features
- Alarm symbol appears when the alarm is active
- Projection and background lighting with two brightness levels
- Time zones
- Manual setting option
- Projection of time (DCF), indoor temperature and alarm symbol (with activated alarm) on wall or ceiling
- Date
- Weekday (in 10 languages)
- Room temperature
- Alarm
- Alarm Repetition
Scope of delivery
- Radio controlled projection alarm clock
- power adapter
- instruction manual

