
Number
Projection alarm clock with color change function
Highlights & Details
- Projection of the time and weather forecast
- Indoor and outdoor temperature display
- Alarm with snooze function
Technical specifications
- Factory colour
Black
- Dim
(W x H x D) 160 x 72 x 48 mm
- Case colour
Black
- Depth
48 mm
- Height
72 mm
- Width
160 mm
- Functions
12-hour display
24-hour display
Alarm
Voice announcement of time and day
Date
Inside temperature
Outside temperature
Max/min readings
Weather forecast
- Display
Digital
- Projection
Time
Weather forecast
- Wireless charging
No
- Type
Radio
50 m
- Reading range - outdoor temperature
-20 - +60 °C
- Reading range - indoor temperature
-5 - +50 °C
- Max. number of sensors
1
- Sensor dims
65 x 35 x 100 mm
- Power supply
Cable
- Weight
535 g
- UKCA
yes
- Product type
Alarm clock
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1563382 Techno Line TECHNOLINE - Techno Line WT 539 - Wetterstation - Schwarz WT 539 Radio Alarm clock Digital Black
Description
This text is machine translated.
Features
- Projection alarm clock
- Radio-controlled clock
- 12/24 hour time display
- Date and weekday display
- MIN/MAX storage
- 12 h temperature history
- Mood gauge
- Forecast of weather situations.
- Clear Display
- Display with color change (256 colors)
- Projection of the time and weather forecast
- Projection alignment to front, rear and top
Scope of delivery
- Alarm clock
- Power supply unit
- User manual.
- Sensor




