• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1039053 Occupancy sensor LUXA 103 S360-12 KNX DE WH

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal coverage angle 0-360°
  • Surface protection: Untreated
  • Mounting type: Other
  • Colour: white
Product type

Occupancy sensor

Width

80 mm

Height

38 mm

Depth

38 mm

Dim

(W x H x D) 80 x 38 x 38 mm

Hub

Not required, optional for remote access

Similar RAL

9010

Channels

4

Material

Plastic

Type

Occupancy Sensors

Recess depth

41 mm

Recess diameter

60 mm

Other

White

80 mm

Presence detector

38 mm

38 mm

Untreated

FALSE

41 mm

4

80 mm

FALSE

53 mm

60 mm

TRUE

Thermoplastic

6 m

6 m

TRUE

FALSE

FALSE

TRUE

Plastic

FALSE

12 m

FALSE

9010

TRUE

53 mm

FALSE

FALSE

FALSE

Matt

0-360°

30 s

60 min

TRUE

TRUE

TRUE

3 m

FALSE

FALSE

30 mm

FALSE

FALSE

FALSE

TRUE

Documents & Downloads

Datasheet

Datasheet 3819744 Theben 1039053 Occupancy sensor LUXA 103 S360-12 KNX DE WH

User & Safety Instructions

User & Safety Instructions 3819744 Theben 1039053 Occupancy sensor LUXA 103 S360-12 KNX DE WH

Information

Information 3819744 Theben 1039053 Occupancy sensor LUXA 103 S360-12 KNX DE WH

Description

Presence detector (PIR) for DE ceiling mounting in the indoor area, round detection range 360°, Ø 12 m (113 m2) at a mounting height of 3 m, for KNX bus system, 2 channels of light and 2 channels Presence for HVAC control, 2 channels light with 1 light measurement, automatic lighting control with constant light control or switching mode, dimmable lighting with and without daylight effect, Integrated temperature sensor, day / night switching via telegram, stand-by function (orientation light), 3 logic channels (AND/OR/XOR), KNX data secure, operation as full or semi-automatic possible, manual override possible via external KNX buttons, directed brightness measurement (mixing light measurement), easy adjustment of the brightness measurement, short-time presence, selectable control speed, teach-in function, scene functionality, Lock functions, on-delay and follow-up time Presence can be set, expansion of the detection range through parallel connection, detection sensitivity can be changed for application in the outdoor area, test mode for checking the function and detection range, setting via ETS software (full range of functions), setting via remote control/APP or APP (BLE)

This text is machine translated.

What kind of KNX are you looking for?