

Occupancy sensor
Flush mount
80 mm
57 mm
57 mm
(W x H x D) 80 x 57 x 57 mm
Not required, optional for remote access
7016
4
Plastic
Occupancy Sensors
Flush mounted (plaster)
Anthracite
80 mm
Presence detector
57 mm
57 mm
Untreated
FALSE
4
80 mm
FALSE
TRUE
Thermoplastic
14 m
14 m
TRUE
FALSE
FALSE
TRUE
Plastic
FALSE
28 m
FALSE
7016
TRUE
FALSE
FALSE
FALSE
Matt
0-360°
30 s
60 min
TRUE
TRUE
TRUE
3 m
FALSE
FALSE
30 mm
FALSE
FALSE
FALSE
TRUE
Datasheet 3819660 Theben 1039172 Occupancy sensor LUXA 103 S360-28 KNX UP AN
User & Safety Instructions 3819660 Theben 1039172 Occupancy sensor LUXA 103 S360-28 KNX UP AN
Information 3819660 Theben 1039172 Occupancy sensor LUXA 103 S360-28 KNX UP AN