• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1260911 Twilight switch

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: True
  • Surface protection: Untreated
  • Colour: Anthracite
Product type

Twilight switch

Dim

(W x H x D) 85 x 119 x 50 mm

Width

85 mm

Height

119 mm

Depth

50 mm

Material

Plastic

Mounting type

Surface-mount

Nominal voltage

230 V

230 V

Surface mounted (plaster)

Anthracite

85 mm

TRUE

1 make contact (NO)

119 mm

50 mm

Untreated

20 s

80 s

FALSE

Thermoplastic

10 A

2300 W

Plastic

-35-55 °C

2-200 lx

TRUE

2-200 lx

Built-in light sensor

TRUE

Matt

IP55

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

350 W

Documents & Downloads

Datasheet

Datasheet 3819733 Theben 1260911 Twilight switch

User & Safety Instructions

User & Safety Instructions 3819733 Theben 1260911 Twilight switch

Information

Information 3819733 Theben 1260911 Twilight switch

Description

Wall-mounted twilight switch (IP 55), housing 85x118x49 mm, adapter plate for easy replacement, anthracite

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.